HC2-HP-AC200V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 42
Unit Price: £11.19000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC2-HP-AC200V-F

DigiKey Part Number
HC2-HP-AC200V-F-ND
Manufacturer
Manufacturer Product Number
HC2-HP-AC200V-F
Description
RELAY GEN PURPOSE DPDT 7A 200V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 200VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HC2-HP-AC200V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC - Max
Load - Max Switching
1750VA
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
160 VAC
Must Release Voltage
60 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free, Gold
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
33.33 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable