General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC1-HP-DC100V-F

DigiKey Part Number
HC1-HP-DC100V-F-ND
Manufacturer
Manufacturer Product Number
HC1-HP-DC100V-F
Description
RELAY GEN PURPOSE SPDT 10A 100V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VDC
Must Release Voltage
10 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free, Gold
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
10 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.