Image for CM1F-P-24V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1F-P-24V

DigiKey Part Number
255-CM1F-P-24V-ND
Manufacturer
Manufacturer Product Number
CM1F-P-24V
Description
RELAY AUTOMOTIVE SPDT 15A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
75 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
28VDC - Nom
Must Operate Voltage
14 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Flux Protection
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Coil Power
1.8W
Coil Resistance
320 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£2.75700£137.85
Manufacturers Standard Package
Unit Price without VAT:£2.75700
Unit Price with VAT:£3.30840