
CB1AHF-T-P-24V | |
|---|---|
DigiKey Part Number | 255-CB1AHF-T-P-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-T-P-24V |
Description | RELAY AUTOMOTIVE SPST 70A 24V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 58 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.4W | |
Coil Resistance | 411 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.61060 | £230.53 |
| Unit Price without VAT: | £4.61060 |
|---|---|
| Unit Price with VAT: | £5.53272 |

