Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-T-R-B-12V

DigiKey Part Number
CB1-T-R-B-12V-ND
Manufacturer
Manufacturer Product Number
CB1-T-R-B-12V
Description
CB RELAY WITH ISO TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
134 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Resistor, Sealed - Fully
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.6W
Coil Resistance
89.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£4.37740£218.87
Manufacturers Standard Package
Unit Price without VAT:£4.37740
Unit Price with VAT:£5.25288