Image for AXT416124A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT416124A

DigiKey Part Number
255-6383-ND
Manufacturer
Manufacturer Product Number
AXT416124A
Description
CONN HDR 16POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXT416124A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
16
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.53000£5.30
25£0.49680£12.42
50£0.47320£23.66
100£0.45060£45.06
250£0.42232£105.58
500£0.40214£201.07
1,000£0.38295£382.95
2,500£0.35897£897.43
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400