
ABV1625619R | |
|---|---|
DigiKey Part Number | 255-4188-ND |
Manufacturer | |
Manufacturer Product Number | ABV1625619R |
Description | SWITCH SNAP ACT SPST-NC 3A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 320gf | |
Release Force | 60gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.63000 | £5.63 |
| 10 | £4.66000 | £46.60 |
| 25 | £4.32240 | £108.06 |
| 50 | £4.08360 | £204.18 |
| 100 | £3.85800 | £385.80 |
| 250 | £3.57848 | £894.62 |
| 500 | £3.38036 | £1,690.18 |
| 1,000 | £3.19302 | £3,193.02 |
| Unit Price without VAT: | £5.63000 |
|---|---|
| Unit Price with VAT: | £6.75600 |

