Enclosed DC DC Converter 1 Output 12V 12.5A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAF150-110S12W

DigiKey Part Number
4457-WAF150-110S12W-ND
Manufacturer
Manufacturer Product Number
WAF150-110S12W
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
P-DUKE Technology
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm)
Approval Agency
CB, CE, cURus
Standard Number
50155; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£176.40000£176.40
10£155.04200£1,550.42
25£147.27960£3,681.99
50£141.66800£7,083.40
Manufacturers Standard Package
Unit Price without VAT:£176.40000
Unit Price with VAT:£211.68000