
QAE100-72S53U-K | |
|---|---|
DigiKey Part Number | 4457-QAE100-72S53U-K-ND |
Manufacturer | |
Manufacturer Product Number | QAE100-72S53U-K |
Description | ISOLATED / 100W/ VOUT:53 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 53V 1.92A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.92A | |
Power (Watts) | 102 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.58000 | £136.58 |
| 5 | £131.49000 | £657.45 |
| 10 | £129.35100 | £1,293.51 |
| 25 | £126.57280 | £3,164.32 |
| 50 | £124.50820 | £6,225.41 |
| Unit Price without VAT: | £136.58000 |
|---|---|
| Unit Price with VAT: | £163.89600 |

