
MSC15US24D-D | |
|---|---|
DigiKey Part Number | 4457-MSC15US24D-D-ND |
Manufacturer | |
Manufacturer Product Number | MSC15US24D-D |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm) | |
Approval Agency | CB, CE, cURus, FCC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.60000 | £30.60 |
| 10 | £26.89300 | £268.93 |
| 25 | £25.54680 | £638.67 |
| 50 | £24.57340 | £1,228.67 |
| 100 | £23.63700 | £2,363.70 |
| 250 | £22.45380 | £5,613.45 |
| Unit Price without VAT: | £30.60000 |
|---|---|
| Unit Price with VAT: | £36.72000 |

