
FKC08-24S15W | |
|---|---|
DigiKey Part Number | 4457-FKC08-24S15W-ND |
Manufacturer | |
Manufacturer Product Number | FKC08-24S15W |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | FKC08-24S15W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.49000 | £23.49 |
| 5 | £22.61800 | £113.09 |
| 10 | £22.25100 | £222.51 |
| 30 | £21.68033 | £650.41 |
| 50 | £21.41980 | £1,070.99 |
| 100 | £21.07100 | £2,107.10 |
| 250 | £20.61780 | £5,154.45 |
| Unit Price without VAT: | £23.49000 |
|---|---|
| Unit Price with VAT: | £28.18800 |

