
9302-2A3S20N111ACB30KA | |
|---|---|
DigiKey Part Number | 2553-9302-2A3S20N111ACB30KA-ND |
Manufacturer | |
Manufacturer Product Number | 9302-2A3S20N111ACB30KA |
Description | High Power&Signal Edge card, 8 |
Customer Reference | |
Detailed Description | 36 (20 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 10 | |
Number of Positions | 36 (20 + 16 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper, Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Plastic | |
Base Product Number |

