
9302-2A1S24P11ACB30DA | |
|---|---|
DigiKey Part Number | 4985-9302-2A1S24P11ACB30DA-ND |
Manufacturer | |
Manufacturer Product Number | 9302-2A1S24P11ACB30DA |
Description | POWER+SIGNAL EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer Oupiin | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Copper, Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 18; 12 | Color Black |
Number of Positions 60 (24 + 36 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 4 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.66000 | £6.66 |
| 10 | £5.66300 | £56.63 |
| 25 | £5.30760 | £132.69 |
| 50 | £5.05400 | £252.70 |
| 216 | £4.55838 | £984.61 |
| 432 | £4.34095 | £1,875.29 |
| 648 | £4.21864 | £2,733.68 |
| 1,080 | £4.06945 | £4,395.01 |
| Unit Price without VAT: | £6.66000 |
|---|---|
| Unit Price with VAT: | £7.99200 |

