
2384-A120FC2DP1NT-S | |
|---|---|
DigiKey Part Number | 2553-2384-A120FC2DP1NT-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2384-A120FC2DP1NT-S |
Description | Board to Board, 0.50mm pitch 1 |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) |

