LT T673-N2S1-25-26E6-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.05608
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 56,760
Unit Price: £0.21000
Datasheet
Green 529nm LED Indication - Discrete 3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT T673-N2S1-25-26E6-10-R18-Z

DigiKey Part Number
475-LTT673-N2S1-25-26E6-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT T673-N2S1-25-26E6-10-R18-Z
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 529nm LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
527nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KT DELQS1.12-RGSH-36-N626-2-Sams-OSRAM USA INC.0475-KTDELQS1.12-RGSH-36-N626-2-STR-ND£0.05608MFR Recommended
KT DELQS1.12-TIVH-36-S446-10-Sams-OSRAM USA INC.56,760475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND£0.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes