
LCW W5KM-JYKY-4L8N-Z | |
|---|---|
DigiKey Part Number | 475-LCWW5KM-JYKY-4L8N-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW W5KM-JYKY-4L8N-Z |
Description | LED GOLDEN DRAGON NEU WHITE 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Golden DRAGON® ARGUS® White, Neutral 4000K 3.2V 350mA 160° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 67 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 400mA |
Packaging Tape & Reel (TR) | Viewing Angle 160° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 75lm (52lm ~ 97lm) | Size / Dimension 0.374" Dia (9.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 11°C/W |


