LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-G9H1-A838-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-G9H1-A838-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-G9H1-A838-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-G9H1-A838-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-G9H1-A838-1-65-2-R33
Description
LED DURIS E3 WARM WHT 2700K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Warm 2700K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
141 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,830
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
100£0.05850£5.85
500£0.04646£23.23
1,000£0.04246£42.46
2,000£0.03904£78.08
5,000£0.03528£176.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03292£329.20
20,000£0.03092£618.40
30,000£0.02989£896.70
50,000£0.02873£1,436.50
70,000£0.02804£1,962.80
100,000£0.02736£2,736.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600