Photodiode 720nm 1µs TO-5 Variant, 2 Leads, Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-013EQ

DigiKey Part Number
2640-UV-013EQ-ND
Manufacturer
Manufacturer Product Number
UV-013EQ
Description
SENSOR PHOTODIODE 720NM TO5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 720nm 1µs TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.34 A/W @ 633nm
Manufacturer
OSI Optoelectronics, Inc.
Response Time
1µs
Series
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Bulk
Active Area
13mm²
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Wavelength
720nm
Mounting Type
Through Hole
Color - Enhanced
Ultraviolet (UV)
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Diode Type
Planar Diffusion
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.21000£39.21
5£36.15600£180.78
10£35.01700£350.17
40£33.01450£1,320.58
80£32.13513£2,570.81
120£31.65483£3,798.58
Manufacturers Standard Package
Unit Price without VAT:£39.21000
Unit Price with VAT:£47.05200