
SPOT-4DUV | |
|---|---|
DigiKey Part Number | 2640-SPOT-4DUV-ND |
Manufacturer | |
Manufacturer Product Number | SPOT-4DUV |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 10µs TO-5 Variant, 5 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.1 A/W @ 257nm | |
Response Time | 10µs | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 1.61mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 5 Leads, Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £45.15220 | £4,515.22 |
| Unit Price without VAT: | £45.15220 |
|---|---|
| Unit Price with VAT: | £54.18264 |

