Photodiode 670nm 5µs Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-25D

DigiKey Part Number
2640-SC-25D-ND
Manufacturer
Manufacturer Product Number
SC-25D
Description
SENSOR PHOTODIODE 670NM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 670nm 5µs Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
-
Packaging
Canister
Part Status
Active
Wavelength
670nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
0.42 A/W @ 670nm
Response Time
5µs
Current - Dark (Typ)
100nA
Active Area
350mm²
Viewing Angle
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Canister
QuantityUnit PriceExt Price
50£672.48360£33,624.18
Manufacturers Standard Package
Unit Price without VAT:£672.48360
Unit Price with VAT:£806.98032