
OSD35-LR-A | |
|---|---|
DigiKey Part Number | 2640-OSD35-LR-A-ND |
Manufacturer | |
Manufacturer Product Number | OSD35-LR-A |
Description | SENSOR - PHOTODIODE ANLG VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Sensor Type | Photodiode | |
Output Type | Analog Voltage | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £36.94660 | £3,694.66 |
| Unit Price without VAT: | £36.94660 |
|---|---|
| Unit Price with VAT: | £44.33592 |

