Optical Sensor Linear Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLS-2S

DigiKey Part Number
2640-DLS-2S-ND
Manufacturer
Manufacturer Product Number
DLS-2S
Description
SENSOR LINEAR 2X2 MM PSD TO5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Linear Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Optical
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance
25 kOhms
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Through Hole
Termination Style
-
Operating Temperature
-10°C ~ 60°C
Package / Case
TO-5 Variant, 4 Leads, Lens Top Metal Can
Supplier Device Package
TO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£76.06000£76.06
10£64.67600£646.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£76.06000
Unit Price with VAT:£91.27200