
OD8038-48HBVXE | |
|---|---|
DigiKey Part Number | 1053-OD8038-48HBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-48HBVXE |
Description | Thermal Products |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.3dB(A) | |
Power (Watts) | 27.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 40 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.88000 | £16.88 |
| 10 | £13.59400 | £135.94 |
| 25 | £12.38080 | £309.52 |
| 50 | £11.51780 | £575.89 |
| 100 | £10.98160 | £1,098.16 |
| Unit Price without VAT: | £16.88000 |
|---|---|
| Unit Price with VAT: | £20.25600 |

