
OD6038-12HBXC10A | |
|---|---|
DigiKey Part Number | 1053-1621-ND |
Manufacturer | |
Manufacturer Product Number | OD6038-12HBXC10A |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.0 CFM (2.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6038-12HBXC10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 76.0 CFM (2.13m³/min) | |
Static Pressure | 2.400 in H2O (597.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.276 lb (125.19 g) | |
Current Rating (Amps) | 2.1A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £16.09675 | £3,219.35 |
| Unit Price without VAT: | £16.09675 |
|---|---|
| Unit Price with VAT: | £19.31610 |

