Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3006-12HB

DigiKey Part Number
OD3006-12HB-ND
Manufacturer
Manufacturer Product Number
OD3006-12HB
Description
FAN AXIAL 30X6MM BALL 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
6.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.