OD2510-05LS | |
---|---|
DigiKey Part Number | OD2510-05LS-ND |
Manufacturer | |
Manufacturer Product Number | OD2510-05LS |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.8 CFM (0.050m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD2510-05LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 1.8 CFM (0.050m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | - | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 45°C | |
Base Product Number |