
OD172AP-12MB | |
|---|---|
DigiKey Part Number | 1053-OD172AP-12MB-ND |
Manufacturer | |
Manufacturer Product Number | OD172AP-12MB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 180.0 CFM (5.04m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.3dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £56.52780 | £11,305.56 |
| Unit Price without VAT: | £56.52780 |
|---|---|
| Unit Price with VAT: | £67.83336 |

