


OD1238-12MBIP68 | |
|---|---|
DigiKey Part Number | OD1238-12MBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-12MBIP68 |
Description | FAN AXIAL 119.5X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119.5mm L x 119.5mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-12MBIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.430 in H2O (107.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.0dB | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 5 ~ 149°F (-15 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.572 lb (259.45 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | £19.79581 | £6,334.66 |
| Unit Price without VAT: | £19.79581 |
|---|---|
| Unit Price with VAT: | £23.75497 |














