OA938AP-22-1WB1855 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 91
Unit Price: £22.92000
Datasheet
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OA938AP-22-1WB1855

DigiKey Part Number
1053-1509-ND
Manufacturer
Manufacturer Product Number
OA938AP-22-1WB1855
Description
FAN AXIAL 92X38MM 230VAC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-22-1WB1855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
55.0 CFM (1.54m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB
Power (Watts)
15.00W
RPM
3150 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£29.88000£29.88
10£23.95400£239.54
40£20.74575£829.83
80£20.08475£1,606.78
Manufacturers Standard Package
Unit Price without VAT:£29.88000
Unit Price with VAT:£35.85600