
OA938AP-11-3WB | |
|---|---|
DigiKey Part Number | 1053-OA938AP-11-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-11-3WB |
Description | FAN AC 92X38 115V BALL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-11-3WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 3.00W | |
RPM | 1800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.98000 | £18.98 |
| 10 | £15.26700 | £152.67 |
| 30 | £13.64000 | £409.20 |
| 50 | £12.93040 | £646.52 |
| 100 | £12.42660 | £1,242.66 |
| Unit Price without VAT: | £18.98000 |
|---|---|
| Unit Price with VAT: | £22.77600 |








