Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA180APL-22-3WB

DigiKey Part Number
1053-OA180APL-22-3WB-ND
Manufacturer
Manufacturer Product Number
OA180APL-22-3WB
Description
230VAC 180X180X65MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA180APL-22-3WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
210.0 CFM (5.88m³/min)
Static Pressure
0.430 in H2O (107.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
40.0dB(A)
Power (Watts)
38.00W
RPM
1650 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
120 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£49.82190£9,964.38
Unit Price without VAT:£49.82190
Unit Price with VAT:£59.78628