
OA180APL-22-2WB | |
|---|---|
DigiKey Part Number | 1053-OA180APL-22-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-22-2WB |
Description | 230VAC 180X180X65MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 280.0 CFM (7.84m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA180APL-22-2WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 280.0 CFM (7.84m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 47.0dB(A) | |
Power (Watts) | 50.0W | |
RPM | 2200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 120 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £50.28580 | £10,057.16 |
| Unit Price without VAT: | £50.28580 |
|---|---|
| Unit Price with VAT: | £60.34296 |

