
OA172SAN-11-3WB | |
|---|---|
DigiKey Part Number | 1053-OA172SAN-11-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAN-11-3WB |
Description | AC FAN - 115V 172 X 150 X 51MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Capacitor, Thermal Overload Protector (TOP) | |
Noise | 33.2dB(A) | |
Power (Watts) | 16.00W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.33000 | £45.33 |
| Unit Price without VAT: | £45.33000 |
|---|---|
| Unit Price with VAT: | £54.39600 |

