
OA172AP-11-2WB1855 | |
|---|---|
DigiKey Part Number | 1053-OA172AP-11-2WB1855-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-11-2WB1855 |
Description | 115VAC 172X172X51MM METAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 155.0 CFM (4.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 155.0 CFM (4.34m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Capacitor, Thermal Overload Protector (TOP) | |
Noise | 48.0dB(A) | |
Power (Watts) | 32.00W | |
RPM | 2300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £40.22740 | £8,045.48 |
| Unit Price without VAT: | £40.22740 |
|---|---|
| Unit Price with VAT: | £48.27288 |

