Similar

OA1238AP-22-1TB | |
|---|---|
DigiKey Part Number | 1053-OA1238AP-22-1TB-ND |
Manufacturer | |
Manufacturer Product Number | OA1238AP-22-1TB |
Description | FAN AC, 120X38 230V BALL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 97.0 CFM (2.72m³/min) 2 Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 97.0 CFM (2.72m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | - | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |














