Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OA109AP-11-1WBIP55 | |
|---|---|
DigiKey Part Number | 1053-OA109AP-11-1WBIP55-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-1WBIP55 |
Description | FAN, AC 120X38 110V IP55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 104.0 CFM (2.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 104.0 CFM (2.91m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £16.91700 | £169.17 |
| Unit Price without VAT: | £16.91700 |
|---|---|
| Unit Price with VAT: | £20.30040 |












