
G162-13 | |
|---|---|
DigiKey Part Number | 1053-G162-13-ND |
Manufacturer | |
Manufacturer Product Number | G162-13 |
Description | FAN GUARD, 162MM W/ CUT RING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162mm x 172mm Rect Fan Finger Guard Steel 7 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 162mm x 172mm Rect | |
For Use With/Related Products | - | |
Features | 7 Rings | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £2.03700 | £20.37 |
| 30 | £1.83100 | £54.93 |
| 50 | £1.73900 | £86.95 |
| 100 | £1.61930 | £161.93 |
| 250 | £1.47116 | £367.79 |
| 500 | £1.45840 | £729.20 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

