28161-80-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: £5.71000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 46
Unit Price: £9.68000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: £4.23362
Datasheet

Parametric Equivalent


TE Application Tooling
In Stock: 0
Unit Price: £41.83600
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 146
Unit Price: £5.95000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 186
Unit Price: £10.58000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 15,563
Unit Price: £5.73000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 283
Unit Price: £8.20000
Datasheet
Image for 28161-80-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28161-80-03

DigiKey Part Number
1053-28161-80-03-ND
Manufacturer
Manufacturer Product Number
28161-80-03
Description
CORD 18AWG NEMA 5-15P TO IEC 603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
5£8.53600£42.68
Manufacturers Standard Package
Unit Price without VAT:£8.53600
Unit Price with VAT:£10.24320