
AMC2004AR-B-W6WFDW | |
|---|---|
DigiKey Part Number | 5491-AMC2004AR-B-W6WFDW-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004AR-B-W6WFDW |
Description | LCD COB CHAR 20X4 FSTN+ TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 98.00mm x 60.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 15.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray |

