Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White SPI 98.00mm x 60.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC2004AR-B-B6WTDW-SPI

DigiKey Part Number
5491-AMC2004AR-B-B6WTDW-SPI-ND
Manufacturer
Manufacturer Product Number
AMC2004AR-B-B6WTDW-SPI
Description
COB CHAR 20X4 BLUE TRANSM SPI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White SPI 98.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.50mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
SPI
Controller Type
AC780S
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.01000£15.01
10£11.88300£118.83
100£10.06720£1,006.72
500£9.27950£4,639.75
Manufacturers Standard Package
Unit Price without VAT:£15.01000
Unit Price with VAT:£18.01200