
AMC2002CR-B-Y6WFDY | |
|---|---|
DigiKey Part Number | 5491-AMC2002CR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC2002CR-B-Y6WFDY |
Description | 20X2 CHARACTER LCD STN YG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 14.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.61000 | £11.61 |
| 10 | £9.09900 | £90.99 |
| 100 | £7.63820 | £763.82 |
| 500 | £7.00388 | £3,501.94 |
| 1,000 | £6.79827 | £6,798.27 |
| Unit Price without VAT: | £11.61000 |
|---|---|
| Unit Price with VAT: | £13.93200 |

