Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 69.00mm x 27.00mm x 8.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1602FR-B-B6WTDW

DigiKey Part Number
5491-AMC1602FR-B-B6WTDW-ND
Manufacturer
Manufacturer Product Number
AMC1602FR-B-B6WTDW
Description
16X2 CHARACTER STN BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 69.00mm x 27.00mm x 8.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
69.00mm x 27.00mm x 8.00mm
Manufacturer
Orient Display
Viewing Area
51.00mm L x 14.80mm W
Packaging
Box
Backlight
LED - White
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Number of Characters
32.0
Dot Size
0.48mm W x 0.56mm H
Display Format
16 x 2
Interface
Parallel
Character Format
5 x 8 Dots
Controller Type
S6A0069
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transmissive
Text Color
White
Character Size
4.90mm H x 2.56mm W
Background Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.34000£9.34
10£7.24200£72.42
100£6.01410£601.41
500£5.48038£2,740.19
1,000£5.30729£5,307.29
Manufacturers Standard Package
Unit Price without VAT:£9.34000
Unit Price with VAT:£11.20800