
AFY1280800A0-10.1INTH-M | |
|---|---|
DigiKey Part Number | 2544-AFY1280800A0-10.1INTH-M-ND |
Manufacturer | |
Manufacturer Product Number | AFY1280800A0-10.1INTH-M |
Description | 10.1" high brightness IPS displa |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 220.48mm W x 139.10mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | HX8288-A, HX8695-A | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

