
AFY1024600A2-7.0INTH-M | |
|---|---|
DigiKey Part Number | 2544-AFY1024600A2-7.0INTH-M-ND |
Manufacturer | |
Manufacturer Product Number | AFY1024600A2-7.0INTH-M |
Description | 7" IPS high brightness display |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black TFT - Color LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.90mm W x 89.40mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK73215BCGA, EK79001HN | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

