



S1000AA1000-150F | |
|---|---|
DigiKey Part Number | 2347-S1000AA1000-150F-ND |
Manufacturer | |
Manufacturer Product Number | S1000AA1000-150F |
Description | RF SHIELD 1.000" X 1.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.015" (25.78mm) X 1.015" (25.78mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 1.015" (25.78mm) | |
Width - Overall | 1.015" (25.78mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.62000 | £9.62 |
| 10 | £7.56000 | £75.60 |
| 25 | £7.04600 | £176.15 |
| 100 | £6.48030 | £648.03 |
| 300 | £6.16493 | £1,849.48 |
| 500 | £6.04828 | £3,024.14 |
| 1,000 | £5.91457 | £5,914.57 |
| Unit Price without VAT: | £9.62000 |
|---|---|
| Unit Price with VAT: | £11.54400 |

