


B-0625CC1125-0115XC | |
|---|---|
DigiKey Part Number | 2347-B-0625CC1125-0115XC-ND |
Manufacturer | |
Manufacturer Product Number | B-0625CC1125-0115XC |
Description | RF SHIELD 0.625" X 1.125" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.625" (15.88mm) X 1.125" (28.58mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.115" (2.92mm) |
Manufacturer Orbel Corporation | Length - Overall 1.125" (28.58mm) |
Series | Width - Overall 0.625" (15.88mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.10000 | £4.10 |
| 10 | £3.12600 | £31.26 |
| 25 | £2.88400 | £72.10 |
| 100 | £2.61770 | £261.77 |
| 250 | £2.49084 | £622.71 |
| 500 | £2.41438 | £1,207.19 |
| 1,000 | £2.35145 | £2,351.45 |
| 2,500 | £2.28502 | £5,712.55 |
| Unit Price without VAT: | £4.10000 |
|---|---|
| Unit Price with VAT: | £4.92000 |


