


B-0625CC0625-0250XC | |
|---|---|
DigiKey Part Number | 2347-B-0625CC0625-0250XC-ND |
Manufacturer | |
Manufacturer Product Number | B-0625CC0625-0250XC |
Description | RF SHIELD 0.625" X 0.625" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.625" (15.88mm) X 0.625" (15.88mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.250" (6.35mm) |
Manufacturer Orbel Corporation | Length - Overall 0.625" (15.88mm) |
Series | Width - Overall 0.625" (15.88mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.86000 | £3.86 |
| 10 | £2.94000 | £29.40 |
| 25 | £2.70960 | £67.74 |
| 100 | £2.45740 | £245.74 |
| 250 | £2.33704 | £584.26 |
| 500 | £2.26452 | £1,132.26 |
| 1,000 | £2.20481 | £2,204.81 |
| 3,000 | £2.13108 | £6,393.24 |
| Unit Price without VAT: | £3.86000 |
|---|---|
| Unit Price with VAT: | £4.63200 |

