
040D200-024000 | |
|---|---|
DigiKey Part Number | 2347-040D200-024000-ND |
Manufacturer | |
Manufacturer Product Number | 040D200-024000 |
Description | RFI FOF GASKET CU NICKEL ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Copper Nylon Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.200" (5.08mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.040" (1.02mm) | |
Material | Copper Nylon | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.98000 | £8.98 |
| 10 | £7.05100 | £70.51 |
| 25 | £6.56920 | £164.23 |
| 100 | £6.03920 | £603.92 |
| 300 | £5.85577 | £1,756.73 |
| Unit Price without VAT: | £8.98000 |
|---|---|
| Unit Price with VAT: | £10.77600 |

