
OPS-D2010SE-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2010SE-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2010SE-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 32.5mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 20-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.93176 | £1,465.88 |
| 1,000 | £2.91681 | £2,916.81 |
| 1,500 | £2.78967 | £4,184.51 |
| 2,000 | £2.77471 | £5,549.42 |
| 2,500 | £2.66252 | £6,656.30 |
| 3,000 | £2.64757 | £7,942.71 |
| 3,500 | £2.55782 | £8,952.37 |
| 4,000 | £2.54286 | £10,171.44 |
| 4,500 | £2.46807 | £11,106.32 |
| Unit Price without VAT: | £2.93176 |
|---|---|
| Unit Price with VAT: | £3.51811 |

