Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-D2010LR-BW

DigiKey Part Number
5817-OPS-D2010LR-BWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-D2010LR-BW
Description
0.2 Dual Digit SMD LED 7-Segment
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
8mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
48mW
Package / Case
20-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of £747.90 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):4500
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.93176£1,465.88
1,000£2.91681£2,916.81
1,500£2.78967£4,184.51
2,000£2.77471£5,549.42
2,500£2.66252£6,656.30
3,000£2.64757£7,942.71
3,500£2.55782£8,952.37
4,000£2.54286£10,171.44
4,500£2.46807£11,106.32
Unit Price without VAT:£2.93176
Unit Price with VAT:£3.51811